TCA0372DM2ELG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 3,846
Unit Price: $17.95000
Datasheet
16-SOEIAJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCA0372DM2ELG

DigiKey Part Number
TCA0372DM2ELGOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TCA0372DM2ELG
Description
IC POWER 2 CIRCUIT 16SOEIAJ
Customer Reference
Detailed Description
Power Amplifier 2 Circuit 16-SOEIAJ
Datasheet
 Datasheet
EDA/CAD Models
TCA0372DM2ELG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
1.4V/µs
Gain Bandwidth Product
1.4 MHz
Current - Input Bias
100 nA
Voltage - Input Offset
1 mV
Current - Supply
8mA
Current - Output / Channel
1 A
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
40 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SOEIAJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes