


TCA0372BDWR2G | |
|---|---|
DigiKey Part Number  | TCA0372BDWR2GOSTR-ND - Tape & Reel (TR) TCA0372BDWR2GOSCT-ND - Cut Tape (CT) TCA0372BDWR2GOSDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | TCA0372BDWR2G  | 
Description  | IC POWER 2 CIRCUIT 16SOIC  | 
Manufacturer Standard Lead Time  | 9 Weeks  | 
Customer Reference  | |
Detailed Description  | Power Amplifier 2 Circuit 16-SOIC  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | TCA0372BDWR2G Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Amplifier Type  | ||
Number of Circuits  | 2  | |
Output Type  | -  | |
Slew Rate  | 1.4V/µs  | |
Gain Bandwidth Product  | 1.4 MHz  | |
Current - Input Bias  | 100 nA  | |
Voltage - Input Offset  | 1 mV  | |
Current - Supply  | 8mA  | |
Current - Output / Channel  | 1 A  | |
Voltage - Supply Span (Min)  | 5 V  | |
Voltage - Supply Span (Max)  | 40 V  | |
Operating Temperature  | -40°C ~ 125°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 16-SOIC (0.295", 7.50mm Width)  | |
Supplier Device Package  | 16-SOIC  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $17.95000 | $17.95 | 
| 10 | $11.21000 | $112.10 | 
| 25 | $9.45400 | $236.35 | 
| 100 | $7.46180 | $746.18 | 
| 250 | $6.48372 | $1,620.93 | 
| 500 | $5.88178 | $2,940.89 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $5.33631 | $5,336.31 | 
| 2,000 | $5.18167 | $10,363.34 | 
| 3,000 | $5.10423 | $15,312.69 | 
| 5,000 | $5.01846 | $25,092.30 | 
| 7,000 | $4.96829 | $34,778.03 | 
| 10,000 | $4.92008 | $49,200.80 | 




