Direct



TCA0372BDWR2 | |
|---|---|
DigiKey Part Number  | TCA0372BDWR2OS-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | TCA0372BDWR2  | 
Description  | IC POWER 2 CIRCUIT 16SOIC  | 
Customer Reference  | |
Detailed Description  | Power Amplifier 2 Circuit 16-SOIC  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | TCA0372BDWR2 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
Amplifier Type  | ||
Number of Circuits  | 2  | |
Output Type  | -  | |
Slew Rate  | 1.4V/µs  | |
Gain Bandwidth Product  | 1.4 MHz  | |
Current - Input Bias  | 100 nA  | |
Voltage - Input Offset  | 1 mV  | |
Current - Supply  | 8mA  | |
Current - Output / Channel  | 1 A  | |
Voltage - Supply Span (Min)  | 5 V  | |
Voltage - Supply Span (Max)  | 40 V  | |
Operating Temperature  | -40°C ~ 125°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 16-SOIC (0.295", 7.50mm Width)  | |
Supplier Device Package  | 16-SOIC  | |
Base Product Number  | 


