SB05-05P-TD-E is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1,237
Unit Price: $5.58000
Datasheet

Similar


Rohm Semiconductor
In Stock: 5,639
Unit Price: $4.52000
Datasheet
TO-243AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB05-05P-TD-E

DigiKey Part Number
SB05-05P-TD-EOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SB05-05P-TD-E
Description
DIODE SCHOTTKY 50V 500MA PCP
Customer Reference
Detailed Description
Diode 50 V 500mA Surface Mount PCP
Datasheet
 Datasheet
EDA/CAD Models
SB05-05P-TD-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
550 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
10 ns
Current - Reverse Leakage @ Vr
50 µA @ 25 V
Capacitance @ Vr, F
18pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
PCP
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 28,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

28,000In Stock
Ships from Rochester Electronics, LLC