


SB10-05P-TD-E | |
---|---|
DigiKey Part Number | SB10-05P-TD-EOSTR-ND - Tape & Reel (TR) SB10-05P-TD-EOSCT-ND - Cut Tape (CT) SB10-05P-TD-EOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SB10-05P-TD-E |
Description | DIODE SCHOTTKY 50V 1A SOT89/PCP1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount SOT-89/PCP-1 |
Datasheet | Datasheet |
EDA/CAD Models | SB10-05P-TD-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 80 µA @ 25 V | |
Capacitance @ Vr, F | 52pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-89/PCP-1 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.58000 | $5.58 |
10 | $4.63900 | $46.39 |
100 | $3.40670 | $340.67 |
500 | $2.62736 | $1,313.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.15621 | $2,156.21 |
2,000 | $1.92959 | $3,859.18 |
3,000 | $1.86436 | $5,593.08 |
5,000 | $1.79466 | $8,973.30 |
7,000 | $1.68736 | $11,811.52 |