FDT86106LZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PZTA14

DigiKey Part Number
PZTA14TR-ND - Tape & Reel (TR)
PZTA14CT-ND - Cut Tape (CT)
PZTA14DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PZTA14
Description
TRANS NPN DARL 30V 1.2A SOT223-4
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 30 V 1.2 A 125MHz 1 W Surface Mount SOT-223-4
Datasheet
 Datasheet
EDA/CAD Models
PZTA14 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Transistor Type
Current - Collector (Ic) (Max)
1.2 A
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
1.5V @ 100µA, 100mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
20000 @ 100mA, 5V
Power - Max
1 W
Frequency - Transition
125MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
Last Time Buy Date: 6/1/2026
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.93000$6.93
10$4.29100$42.91
100$2.78120$278.12
500$2.12904$1,064.52
1,000$1.91872$1,918.72
2,000$1.74168$3,483.36
* All Digi-Reel orders will add a $55.00 reeling fee.