
FZTA14TA | |
|---|---|
DigiKey Part Number | FZTA14TR-ND - Tape & Reel (TR) FZTA14CT-ND - Cut Tape (CT) FZTA14DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FZTA14TA |
Description | TRANS NPN DARL 30V 1A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 30 V 1 A 170MHz 2 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | FZTA14TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 1.6V @ 1mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20000 @ 100mA, 5V | |
Power - Max | 2 W | |
Frequency - Transition | 170MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.66000 | $6.66 |
| 10 | $4.12700 | $41.27 |
| 100 | $2.65970 | $265.97 |
| 500 | $2.02776 | $1,013.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.82386 | $1,823.86 |
| 2,000 | $1.65220 | $3,304.40 |
| 3,000 | $1.56466 | $4,693.98 |
| 5,000 | $1.46626 | $7,331.30 |
| 7,000 | $1.40796 | $9,855.72 |
| 10,000 | $1.35130 | $13,513.00 |


