
PZTA14 | |
|---|---|
DigiKey Part Number | PZTA14TR-ND - Tape & Reel (TR) PZTA14CT-ND - Cut Tape (CT) PZTA14DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZTA14 |
Description | TRANS NPN DARL 30V 1.2A SOT223-4 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 30 V 1.2 A 125MHz 1 W Surface Mount SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | PZTA14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.2 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 100µA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20000 @ 100mA, 5V | |
Power - Max | 1 W | |
Frequency - Transition | 125MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.93000 | $6.93 |
| 10 | $4.29100 | $42.91 |
| 100 | $2.78120 | $278.12 |
| 500 | $2.12904 | $1,064.52 |
| 1,000 | $1.91872 | $1,918.72 |
| 2,000 | $1.74168 | $3,483.36 |


