P2P2305NZG-08SR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 3,097
Unit Price: $15.95000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 780
Unit Price: $15.95000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 132
Unit Price: $59.69000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $31.81562
Datasheet

Similar


Microchip Technology
In Stock: 182
Unit Price: $5.10000
Datasheet

Similar


Microchip Technology
In Stock: 5,251
Unit Price: $5.10000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $6.58378
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $6.58378
Datasheet
Clock Fanout Buffer (Distribution) IC 1:5 133.33 MHz 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P2P2305NZG-08SR

DigiKey Part Number
P2P2305NZG-08SR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P2P2305NZG-08SR
Description
IC CLK BUF 1:5 133.33MHZ 8SOIC
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:5 133.33 MHz 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
P2P2305NZG-08SR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:5
Differential - Input:Output
No/No
Input
Clock
Output
Clock
Frequency - Max
133.33 MHz
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes