Parametric Equivalent
Similar
Similar
Similar
Similar

2305NZT-1DCG8 | |
|---|---|
DigiKey Part Number | 2305NZT-1DCG8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2305NZT-1DCG8 |
Description | IC CLK BUFFER 1:5 133MHZ 8SOIC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:5 133 MHz 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Output Clock |
Manufacturer Renesas Electronics Corporation | Frequency - Max 133 MHz |
Packaging Tape & Reel (TR) | Voltage - Supply 2.3V ~ 2.7V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Ratio - Input:Output 1:5 | Supplier Device Package 8-SOIC |
Differential - Input:Output No/No | Base Product Number |
Input Clock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2305NZT-1DCG | Renesas Electronics Corporation | 132 | 800-3294-5-ND | $59.69000 | Parametric Equivalent |
| PL123-05NSC | Microchip Technology | 182 | 576-4060-ND | $5.10000 | Similar |
| PL123-05NSC-R | Microchip Technology | 5,251 | 576-4087-1-ND | $5.10000 | Similar |
| PL123-05NSI | Microchip Technology | 0 | PL123-05NSI-ND | $6.58378 | Similar |
| PL123-05NSI-R | Microchip Technology | 0 | PL123-05NSI-R-ND | $6.58378 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $31.81562 | $95,446.86 |



