PL123-05NSI is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $9.12590
Datasheet
Clock Fanout Buffer (Distribution) IC 1:5 134 MHz 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PL123-05NSI

DigiKey Part Number
PL123-05NSI-ND
Manufacturer
Manufacturer Product Number
PL123-05NSI
Description
IC CLK BUFFER 1:5 134MHZ 8SOP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:5 134 MHz 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
PL123-05NSI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:5
Differential - Input:Output
No/No
Input
CMOS
Output
CMOS
Frequency - Max
134 MHz
Voltage - Supply
1.62V ~ 3.63V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1,200$9.12587$10,951.04
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.