Similar
Similar
Similar

NZ9F16VT5G | |
|---|---|
DigiKey Part Number | NZ9F16VT5GOSTR-ND - Tape & Reel (TR) NZ9F16VT5GOSCT-ND - Cut Tape (CT) NZ9F16VT5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NZ9F16VT5G |
Description | DIODE ZENER 16V 250MW SOD923 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 250 mW ±5% Surface Mount SOD-923 |
Datasheet | Datasheet |
EDA/CAD Models | NZ9F16VT5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 50 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 12 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-923 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.96000 | $1.96 |
| 10 | $1.33800 | $13.38 |
| 100 | $0.57110 | $57.11 |
| 500 | $0.56294 | $281.47 |
| 1,000 | $0.47319 | $473.19 |
| 2,000 | $0.44937 | $898.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.39977 | $3,198.16 |
| 16,000 | $0.38753 | $6,200.48 |
| 24,000 | $0.37529 | $9,006.96 |
| 40,000 | $0.36713 | $14,685.20 |











