
BZX884-C16,315 | |
|---|---|
DigiKey Part Number | 1727-BZX884-C16,315TR-ND - Tape & Reel (TR) 1727-BZX884-C16,315CT-ND - Cut Tape (CT) 1727-BZX884-C16,315DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884-C16,315 |
Description | DIODE ZENER 16V 250MW DFN1006-2 |
Customer Reference | |
Detailed Description | Zener Diode 16 V 250 mW ±5% Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 11.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.45000 | $2.45 |
| 10 | $1.50100 | $15.01 |
| 50 | $1.07360 | $53.68 |
| 100 | $0.93330 | $93.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.35150 | $3,515.00 |
| 20,000 | $0.31790 | $6,358.00 |

