NVMFS5C442NAFT3G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 668
Unit Price: $8.65000
Datasheet

Parametric Equivalent


onsemi
In Stock: 767
Unit Price: $9.06000
Datasheet

Parametric Equivalent


onsemi
In Stock: 1,230
Unit Price: $15.34000
Datasheet

Parametric Equivalent


onsemi
In Stock: 1,300
Unit Price: $16.48000
Datasheet
5-DFN, 8-SO Flat Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVMFS5C442NAFT3G

DigiKey Part Number
NVMFS5C442NAFT3G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NVMFS5C442NAFT3G
Description
MOSFET N-CH 40V 29A/140A 5DFN
Customer Reference
Detailed Description
N-Channel 40 V 29A (Ta), 140A (Tc) 3.7W (Ta), 83W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2.3mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
32 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2100 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.7W (Ta), 83W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.