
NTMFS5C442NT3G | |
|---|---|
DigiKey Part Number | 488-NTMFS5C442NT3GTR-ND - Tape & Reel (TR) 488-NTMFS5C442NT3GCT-ND - Cut Tape (CT) 488-NTMFS5C442NT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFS5C442NT3G |
Description | MOSFET N-CH 40V 29A/140A 5DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 29A (Ta), 140A (Tc) 3.7W (Ta), 83W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.3mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 32 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2100 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.7W (Ta), 83W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.06000 | $9.06 |
| 10 | $6.87800 | $68.78 |
| 100 | $4.58430 | $458.43 |
| 500 | $3.57782 | $1,788.91 |
| 1,000 | $3.22228 | $3,222.28 |
| 2,000 | $3.03823 | $6,076.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.68640 | $13,432.00 |
| 10,000 | $2.50419 | $25,041.90 |
| 15,000 | $2.48222 | $37,233.30 |

