NTTFS115P10M5 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $2,139.00000
Datasheet
8-MLP, Power33
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTTFS115P10M5

DigiKey Part Number
488-NTTFS115P10M5TR-ND - Tape & Reel (TR)
488-NTTFS115P10M5CT-ND - Cut Tape (CT)
488-NTTFS115P10M5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTTFS115P10M5
Description
MV5_100V_N_P_IN DUALS AND SINGLE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
P-Channel 100 V 2A (Ta), 13A (Tc) 900mW (Ta), 41W (Tc) Surface Mount 8-WDFN (3.3x3.3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
120mOhm @ 2.4A, 10V
Vgs(th) (Max) @ Id
4V @ 45µA
Gate Charge (Qg) (Max) @ Vgs
9.2 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
637 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
900mW (Ta), 41W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-WDFN (3.3x3.3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.15000$12.15
10$7.67700$76.77
100$5.10970$510.97
500$3.99990$1,999.95
1,000$3.64445$3,644.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.19315$9,579.45
6,000$2.96602$17,796.12
9,000$2.85034$25,653.06
15,000$2.84408$42,661.20
Manufacturers Standard Package