Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar

NSV40200LT1G | |
|---|---|
DigiKey Part Number | NSV40200LT1GOSTR-ND - Tape & Reel (TR) NSV40200LT1GOSCT-ND - Cut Tape (CT) NSV40200LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSV40200LT1G |
Description | TRANS PNP 40V 2A SOT23-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 2 A 100MHz 460 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | NSV40200LT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 170mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 220 @ 500mA, 2V | |
Power - Max | 460 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.26000 | $5.26 |
| 10 | $3.27200 | $32.72 |
| 100 | $2.09070 | $209.07 |
| 500 | $1.58000 | $790.00 |
| 1,000 | $1.41508 | $1,415.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.13717 | $3,411.51 |
| 6,000 | $1.03747 | $6,224.82 |





