
ZXTP25040DFLTA | |
|---|---|
DigiKey Part Number | ZXTP25040DFLTR-ND - Tape & Reel (TR) ZXTP25040DFLCT-ND - Cut Tape (CT) ZXTP25040DFLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTP25040DFLTA |
Description | TRANS PNP 40V 1.5A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 1.5 A 270MHz 350 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 300mA, 3A | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 10mA, 2V | |
Power - Max | 350 mW | |
Frequency - Transition | 270MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.00000 | $6.00 |
| 10 | $3.70800 | $37.08 |
| 100 | $2.38010 | $238.01 |
| 500 | $1.80708 | $903.54 |
| 1,000 | $1.62227 | $1,622.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.38713 | $4,161.39 |
| 6,000 | $1.26865 | $7,611.90 |
| 9,000 | $1.20827 | $10,874.43 |
| 15,000 | $1.14043 | $17,106.45 |
| 21,000 | $1.10025 | $23,105.25 |
| 30,000 | $1.06120 | $31,836.00 |

