
PBSS5240TVL | |
|---|---|
DigiKey Part Number | 1727-PBSS5240TVLTR-ND - Tape & Reel (TR) 1727-PBSS5240TVLCT-ND - Cut Tape (CT) 1727-PBSS5240TVLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS5240TVL |
Description | TRANS PNP 40V 2A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 2 A 100MHz Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PBSS5240TVL Models |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 100mA, 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package TO-236AB |
Vce Saturation (Max) @ Ib, Ic 350mV @ 200mA, 2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.69328 | $6,932.80 |
| 20,000 | $0.67357 | $13,471.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.95000 | $3.95 |
| 10 | $2.43400 | $24.34 |
| 100 | $1.53990 | $153.99 |
| 500 | $1.15184 | $575.92 |
| 1,000 | $1.02629 | $1,026.29 |
| 2,000 | $0.92052 | $1,841.04 |
| 5,000 | $0.80584 | $4,029.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $2.29400 | $22.94 |
| 100 | $1.45270 | $145.27 |
| 500 | $1.08672 | $543.36 |
| 1,000 | $0.96825 | $968.25 |
| 2,000 | $0.86840 | $1,736.80 |
| 5,000 | $0.76023 | $3,801.15 |


