Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



NSR0240HT1G | |
|---|---|
DigiKey Part Number | NSR0240HT1GOSTR-ND - Tape & Reel (TR) NSR0240HT1GOSCT-ND - Cut Tape (CT) NSR0240HT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSR0240HT1G |
Description | DIODE SCHOTTKY 40V 250MA SOD323 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 250mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | NSR0240HT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 710 mV @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 40 V | |
Capacitance @ Vr, F | 4pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.77300 | $7.73 |
| 100 | $0.69060 | $69.06 |
| 500 | $0.50530 | $252.65 |
| 1,000 | $0.46871 | $468.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.28233 | $846.99 |
| 6,000 | $0.27953 | $1,677.18 |
| 9,000 | $0.27428 | $2,468.52 |
| 15,000 | $0.26669 | $4,000.35 |
| 21,000 | $0.21583 | $4,532.43 |
| 30,000 | $0.20119 | $6,035.70 |
















