
NTTFS4C06NTAG | |
|---|---|
DigiKey Part Number | NTTFS4C06NTAGOSTR-ND - Tape & Reel (TR) NTTFS4C06NTAGOSCT-ND - Cut Tape (CT) NTTFS4C06NTAGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTTFS4C06NTAG |
Description | MOSFET N-CH 30V 11A/67A 8WDFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 11A (Ta), 67A (Tc) 810mW (Ta), 31W (Tc) Surface Mount 8-WDFN (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | NTTFS4C06NTAG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.2mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 36 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3366 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 810mW (Ta), 31W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WDFN (3.3x3.3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.56000 | $7.56 |
| 10 | $4.70300 | $47.03 |
| 100 | $3.04520 | $304.52 |
| 500 | $2.33276 | $1,166.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.85576 | $2,783.64 |
| 3,000 | $1.69229 | $5,076.87 |











