
NCS5652MUTWG | |
---|---|
DigiKey Part Number | NCS5652MUTWGOSTR-ND - Tape & Reel (TR) NCS5652MUTWGOSCT-ND - Cut Tape (CT) NCS5652MUTWGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS5652MUTWG |
Description | IC POWER 2 CIRCUIT 12UDFN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Amplifier 2 Circuit 12-UDFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 1.5V/µs | |
Gain Bandwidth Product | 350 kHz | |
Current - Input Bias | 500 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 3mA (x2 Channels) | |
Current - Output / Channel | 500 mA | |
Voltage - Supply Span (Min) | 3.3 V | |
Voltage - Supply Span (Max) | 13.2 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFDFN Exposed Pad | |
Supplier Device Package | 12-UDFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.51000 | $12.51 |
10 | $9.14600 | $91.46 |
25 | $8.30440 | $207.61 |
100 | $7.37500 | $737.50 |
250 | $6.93232 | $1,733.08 |
500 | $6.66512 | $3,332.56 |
1,000 | $6.44524 | $6,445.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $6.17362 | $18,520.86 |
6,000 | $6.04074 | $36,244.44 |
9,000 | $5.97419 | $53,767.71 |