
NCP51100ASNT1G | |
---|---|
DigiKey Part Number | 488-NCP51100ASNT1GTR-ND - Tape & Reel (TR) 488-NCP51100ASNT1GCT-ND - Cut Tape (CT) 488-NCP51100ASNT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP51100ASNT1G |
Description | IC GATE DRVR LOW-SIDE SOT23-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 11V ~ 18V | |
Logic Voltage - VIL, VIH | 2V, 0.8V | |
Current - Peak Output (Source, Sink) | 3A, 3A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 14ns, 7ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.32000 | $6.32 |
10 | $4.51600 | $45.16 |
25 | $4.05960 | $101.49 |
100 | $3.55700 | $355.70 |
250 | $3.31824 | $829.56 |
500 | $3.17420 | $1,587.10 |
1,000 | $3.05564 | $3,055.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.90916 | $8,727.48 |
6,000 | $2.83748 | $17,024.88 |
9,000 | $2.80157 | $25,214.13 |
15,000 | $2.76179 | $41,426.85 |
21,000 | $2.73855 | $57,509.55 |
30,000 | $2.71620 | $81,486.00 |