
3106-1-00-01-00-00-08-0 | |
---|---|
DigiKey Part Number | 3106-100010000080-ND |
Manufacturer | |
Manufacturer Product Number | 3106-1-00-01-00-00-08-0 |
Description | CONN PC PIN CIRC .040DIA TINLEAD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin-Lead 0.040" (1.02mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.040" (1.02mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 1.000" (25.40mm) | |
Length - Below Flange | 0.051" (1.30mm) | |
Length - Overall | 1.071" (27.20mm) | |
Flange Diameter | 0.070" (1.77mm) | |
Mounting Hole Diameter | 0.043" (1.09mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Insulation | Non-Insulated | |
Board Thickness | 0.031" (0.79mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.40000 | $8.40 |
10 | $7.12900 | $71.29 |
25 | $6.68440 | $167.11 |
50 | $6.36500 | $318.25 |
100 | $6.06040 | $606.04 |
250 | $5.68040 | $1,420.10 |
500 | $5.40892 | $2,704.46 |
1,000 | $5.15068 | $5,150.68 |
3,000 | $4.76652 | $14,299.56 |