NCP1117DT18T5G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 19,008
Unit Price: $4.24000
Datasheet

Parametric Equivalent


onsemi
In Stock: 3,794
Unit Price: $4.24000
Datasheet

Similar


STMicroelectronics
In Stock: 656
Unit Price: $4.85940
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $1.83654
Datasheet

Similar


STMicroelectronics
In Stock: 6,814
Unit Price: $4.16000
Datasheet

Similar


Texas Instruments
In Stock: 3,588
Unit Price: $13.95000
Datasheet

Similar


Texas Instruments
In Stock: 6,159
Unit Price: $10.61000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $4.12719
Datasheet
NJVMJD32CG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NJVMJD32CG
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP1117DT18T5G

DigiKey Part Number
NCP1117DT18T5GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP1117DT18T5G
Description
IC REG LINEAR 1.8V 1A DPAK
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A DPAK
Datasheet
 Datasheet
EDA/CAD Models
NCP1117DT18T5G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.2V @ 800mA
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
70dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 72,744 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

72,744In Stock
Ships from Rochester Electronics, LLC