


TLV1117-18CKVURG3 | |
|---|---|
DigiKey Part Number  | 296-23299-2-ND - Tape & Reel (TR) 296-23299-1-ND - Cut Tape (CT) 296-23299-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | TLV1117-18CKVURG3  | 
Description  | IC REG LINEAR 1.8V 800MA TO252-3  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA TO-252-3  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | TLV1117-18CKVURG3 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Output Configuration  | ||
Output Type  | ||
Number of Regulators  | 1  | |
Voltage - Input (Max)  | 15V  | |
Voltage - Output (Min/Fixed)  | 1.8V  | |
Voltage - Output (Max)  | -  | |
Voltage Dropout (Max)  | 1.3V @ 800mA  | |
Current - Output  | ||
Current - Quiescent (Iq)  | 10 mA  | |
PSRR  | 75dB (120Hz)  | |
Control Features  | -  | |
Protection Features  | Over Current, Over Temperature  | |
Operating Temperature  | 0°C ~ 125°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | TO-252-3, DPAK (2 Leads + Tab), SC-63  | |
Supplier Device Package  | TO-252-3  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,500 | $4.12719 | $10,317.97 | 
| 5,000 | $4.02733 | $20,136.65 | 
| 7,500 | $3.97732 | $29,829.90 | 
| 12,500 | $3.92192 | $49,024.00 | 
| 17,500 | $3.88953 | $68,066.78 | 

