NCL30386B1DR2G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 2,310
Unit Price: $10.69000
Datasheet
9 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCL30386B1DR2G

DigiKey Part Number
NCL30386B1DR2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCL30386B1DR2G
Description
IC LED DRVR CTRL PWM 4.7MA 9SOIC
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 4.7mA 9-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
DC DC Controller
Topology
Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
8.2V
Voltage - Supply (Max)
30V
Voltage - Output
14V
Current - Output / Channel
4.7mA
Frequency
150kHz
Dimming
Analog, PWM
Applications
LED Lighting
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-SOP (0.154", 3.90mm Width), 9 Leads
Supplier Device Package
9-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes