
NCL30486B2DR2G | |
|---|---|
DigiKey Part Number  | 488-NCL30486B2DR2GTR-ND - Tape & Reel (TR) 488-NCL30486B2DR2GCT-ND - Cut Tape (CT) 488-NCL30486B2DR2GDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | NCL30486B2DR2G  | 
Description  | IC LED DRVR CTRL PWM 500MA 9SOIC  | 
Manufacturer Standard Lead Time  | 21 Weeks  | 
Customer Reference  | |
Detailed Description  | LED Driver IC 1 Output DC DC Controller Flyback Analog, PWM Dimming 500mA 9-SOIC  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | onsemi  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | DC DC Controller  | |
Topology  | Flyback  | |
Internal Switch(s)  | No  | |
Number of Outputs  | 1  | |
Voltage - Supply (Min)  | 10.2V  | |
Voltage - Supply (Max)  | 30V  | |
Voltage - Output  | 8V ~ 14V  | |
Current - Output / Channel  | 500mA  | |
Frequency  | -  | |
Dimming  | Analog, PWM  | |
Applications  | General Purpose  | |
Operating Temperature  | -40°C ~ 125°C (TJ)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 10-SOP (0.154", 3.90mm Width), 9 Leads  | |
Supplier Device Package  | 9-SOIC  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $10.69000 | $10.69 | 
| 10 | $7.76700 | $77.67 | 
| 25 | $7.03280 | $175.82 | 
| 100 | $6.22900 | $622.90 | 
| 250 | $5.84540 | $1,461.35 | 
| 500 | $5.61420 | $2,807.10 | 
| 1,000 | $5.42369 | $5,423.69 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,500 | $5.22271 | $13,056.77 | 

