NCL30030 - 1 Isolated Output Dimmable LED Driver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCL30030GEVB

DigiKey Part Number
NCL30030GEVB-ND
Manufacturer
Manufacturer Product Number
NCL30030GEVB
Description
EVAL BOARD FOR NCL30030
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
NCL30030 - 1 Isolated Output Dimmable LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Box
Part Status
Active
Current - Output / Channel
710mA
Outputs and Type
1 Isolated Output
Voltage - Output
60V ~ 210V
Features
Dimmable
Voltage - Input
90 ~ 305 VAC
Contents
Board(s)
Utilized IC / Part
NCL30030
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$2,490.14000$2,490.14
Manufacturers Standard Package