

NCL30030B3DR2G | |
|---|---|
DigiKey Part Number | NCL30030B3DR2GOSTR-ND - Tape & Reel (TR) NCL30030B3DR2GOSCT-ND - Cut Tape (CT) NCL30030B3DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCL30030B3DR2G |
Description | IC LED DRIVER OFFL 16SOIC |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback Dimming 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | AC DC Offline Switcher | |
Topology | Flyback | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 9V | |
Voltage - Supply (Max) | 30V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | - | |
Applications | Lighting, Signage | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width), 15 Leads | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.11000 | $18.11 |
| 10 | $13.39600 | $133.96 |
| 25 | $12.22160 | $305.54 |
| 100 | $10.92910 | $1,092.91 |
| 250 | $10.31268 | $2,578.17 |
| 500 | $9.94114 | $4,970.57 |
| 1,000 | $9.63543 | $9,635.43 |


