NCIV9400R2 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $44.72000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $44.72000
Datasheet

Parametric Equivalent


onsemi
In Stock: 955
Unit Price: $44.72000
Datasheet

Parametric Equivalent


onsemi
In Stock: 8,210
Unit Price: $46.12000
Datasheet

Parametric Equivalent


onsemi
In Stock: 1,000
Unit Price: $50.97000
Datasheet
I2C, SPI Digital Isolator 5000Vrms 4 Channel 10Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCIV9400R2

DigiKey Part Number
488-NCIV9400R2TR-ND - Tape & Reel (TR)
488-NCIV9400R2CT-ND - Cut Tape (CT)
488-NCIV9400R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCIV9400R2
Description
DGTL ISO 5KV 4CH I2C/SPI 16-SOIC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
I2C, SPI Digital Isolator 5000Vrms 4 Channel 10Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
Mfr
Propagation Delay tpLH / tpHL (Max)
200ns, 200ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Pulse Width Distortion (Max)
80ns
Part Status
Active
Rise / Fall Time (Typ)
3ns, 2ns
Technology
Capacitive Coupling
Voltage - Supply
2.5V ~ 5.5V
Type
I2C, SPI
Grade
Automotive
Isolated Power
No
Qualification
AEC-Q100
Number of Channels
4
Operating Temperature
-40°C ~ 125°C
Inputs - Side 1/Side 2
4/0
Mounting Type
Surface Mount
Channel Type
Unidirectional
Package / Case
Voltage - Isolation
5000Vrms
Supplier Device Package
16-SOIC
Common Mode Transient Immunity (Min)
100kV/µs
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCID9400onsemi0488-NCID9400-ND$44.72000Parametric Equivalent
NCID9400R2onsemi0488-NCID9400R2CT-ND$44.72000Parametric Equivalent
NCID9401onsemi955488-NCID9401-ND$44.72000Parametric Equivalent
NCID9401R2onsemi8,210488-NCID9401R2CT-ND$46.12000Parametric Equivalent
NCIV9400onsemi1,000488-NCIV9400-ND$50.97000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$29.95816$22,468.62
1,500$29.27106$43,906.59
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$50.97000$50.97
10$39.13400$391.34
25$36.17120$904.28
100$32.91480$3,291.48
250$31.36240$7,840.60
Digi-Reel®
QuantityUnit PriceExt Price
1$52.54000$52.54
10$40.30200$403.02
25$37.25640$931.41
100$33.90220$3,390.22
250$32.70512$8,176.28
* All Digi-Reel orders will add a $55.00 reeling fee.