Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NCID9400 | |
|---|---|
DigiKey Part Number | 488-NCID9400-ND |
Manufacturer | |
Manufacturer Product Number | NCID9400 |
Description | DGTL ISO 5KV 4CH I2C/SPI 16-SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | I2C, SPI Digital Isolator 5000Vrms 4 Channel 10Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 100kV/µs |
Mfr | Data Rate |
Packaging Tube | Propagation Delay tpLH / tpHL (Max) 200ns, 200ns |
Part Status Active | Pulse Width Distortion (Max) 80ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 3ns, 2ns |
Type I2C, SPI | Voltage - Supply 2.5V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 4 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 4/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation 5000Vrms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCID9400R2 | onsemi | 0 | 488-NCID9400R2CT-ND | $44.72000 | Parametric Equivalent |
| NCID9401 | onsemi | 955 | 488-NCID9401-ND | $44.72000 | Parametric Equivalent |
| NCID9401R2 | onsemi | 8,210 | 488-NCID9401R2CT-ND | $46.12000 | Parametric Equivalent |
| NCIV9400 | onsemi | 1,000 | 488-NCIV9400-ND | $50.97000 | Parametric Equivalent |
| NCIV9400R2 | onsemi | 0 | 488-NCIV9400R2CT-ND | $50.97000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.72000 | $44.72 |
| 10 | $34.20100 | $342.01 |
| 50 | $29.96900 | $1,498.45 |
| 100 | $28.65850 | $2,865.85 |
| 250 | $27.27596 | $6,818.99 |
| 500 | $26.44232 | $13,221.16 |
| 1,000 | $25.75623 | $25,756.23 |
| 2,500 | $25.03200 | $62,580.00 |


