I2C, SPI Digital Isolator 5000Vrms 4 Channel 10Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCIV9400

DigiKey Part Number
488-NCIV9400-ND
Manufacturer
Manufacturer Product Number
NCIV9400
Description
DGTL ISO 5KV 4CH I2C/SPI 16-SOIC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
I2C, SPI Digital Isolator 5000Vrms 4 Channel 10Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
Mfr
Propagation Delay tpLH / tpHL (Max)
200ns, 200ns
Packaging
Tube
Pulse Width Distortion (Max)
80ns
Part Status
Active
Rise / Fall Time (Typ)
3ns, 2ns
Technology
Capacitive Coupling
Voltage - Supply
2.5V ~ 5.5V
Type
I2C, SPI
Grade
Automotive
Isolated Power
No
Qualification
AEC-Q100
Number of Channels
4
Operating Temperature
-40°C ~ 125°C
Inputs - Side 1/Side 2
4/0
Mounting Type
Surface Mount
Channel Type
Unidirectional
Package / Case
Voltage - Isolation
5000Vrms
Supplier Device Package
16-SOIC
Common Mode Transient Immunity (Min)
100kV/µs
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$50.97000$50.97
10$39.13400$391.34
50$34.38400$1,719.20
100$32.91480$3,291.48
250$31.36240$7,840.60
500$30.42662$15,213.31
1,000$29.65668$29,656.68
2,500$28.84378$72,109.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.