Parametric Equivalent
Parametric Equivalent

NCIV9400R2 | |
|---|---|
DigiKey Part Number | 488-NCIV9400R2TR-ND - Tape & Reel (TR) 488-NCIV9400R2CT-ND - Cut Tape (CT) 488-NCIV9400R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCIV9400R2 |
Description | DGTL ISO 5KV 4CH I2C/SPI 16-SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | I2C, SPI Digital Isolator 5000Vrms 4 Channel 10Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 200ns, 200ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 80ns |
Part Status Active | Rise / Fall Time (Typ) 3ns, 2ns |
Technology Capacitive Coupling | Voltage - Supply 2.5V ~ 5.5V |
Type I2C, SPI | Grade Automotive |
Isolated Power No | Qualification AEC-Q100 |
Number of Channels 4 | Operating Temperature -40°C ~ 125°C |
Inputs - Side 1/Side 2 4/0 | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case |
Voltage - Isolation 5000Vrms | Supplier Device Package 16-SOIC |
Common Mode Transient Immunity (Min) 100kV/µs | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCID9400 | onsemi | 0 | 488-NCID9400-ND | $7.46000 | Parametric Equivalent |
| NCID9400R2 | onsemi | 0 | 488-NCID9400R2CT-ND | $7.46000 | Parametric Equivalent |
| NCID9401 | onsemi | 955 | 488-NCID9401-ND | $7.46000 | Parametric Equivalent |
| NCID9401R2 | onsemi | 8,210 | 488-NCID9401R2CT-ND | $7.69000 | Parametric Equivalent |
| NCIV9400 | onsemi | 1,000 | 488-NCIV9400-ND | $8.50000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $29.95816 | $22,468.62 |
| 1,500 | $29.27106 | $43,906.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $50.97000 | $50.97 |
| 10 | $39.13400 | $391.34 |
| 25 | $36.17120 | $904.28 |
| 100 | $32.91480 | $3,291.48 |
| 250 | $31.36240 | $7,840.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $52.54000 | $52.54 |
| 10 | $40.30200 | $403.02 |
| 25 | $37.25640 | $931.41 |
| 100 | $33.90220 | $3,390.22 |
| 250 | $32.70512 | $8,176.28 |


