MFR Recommended



NB3U23CSQTCG | |
|---|---|
DigiKey Part Number | NB3U23CSQTCGOSTR-ND - Tape & Reel (TR) NB3U23CSQTCGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NB3U23CSQTCG |
Description | IC XLTR VL UNIDIR SC-88/SC70-6 |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 2 Channel SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | NB3U23CSQTCG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Input Signal | CMOS | |
Output Signal | CMOS | |
Output Type | Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Universal Flash Storage | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88/SC70-6/SOT-363 | |
Base Product Number |






