

LFTVXO079055 | |
|---|---|
DigiKey Part Number | 1923-1763-2-ND - Tape & Reel (TR) 1923-1763-1-ND - Cut Tape (CT) 1923-1763-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFTVXO079055 |
Description | XTAL OSC VCTCXO 52.0000MHZ SNWV |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 52 MHz VCTCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 85°C | |
Current - Supply (Max) | 2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.14000 | $40.14 |
| 10 | $34.88600 | $348.86 |
| 25 | $32.98960 | $824.74 |
| 50 | $31.62400 | $1,581.20 |
| 100 | $30.31780 | $3,031.78 |
| 250 | $29.95800 | $7,489.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $24.66092 | $73,982.76 |




