MV8316 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 683
Unit Price: $1.72000
Datasheet

Similar


Broadcom Limited
In Stock: 24,359
Unit Price: $5.50000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 60,894
Unit Price: $2.05000
Datasheet

Similar


Rohm Semiconductor
In Stock: 890
Unit Price: $5.17000
Datasheet

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: $5.17000
Datasheet
MV8412, MV8316, MV8114, MV8112
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MV8316

DigiKey Part Number
MV8316-ND
Manufacturer
Manufacturer Product Number
MV8316
Description
LED YELLOW CLEAR T-1 3/4 T/H
Customer Reference
Detailed Description
Yellow LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
EDA/CAD Models
MV8316 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
12°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
590nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.89mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes