MUN2136T1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 6,427
Unit Price: $1.56000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.32901
Datasheet

Similar


Diodes Incorporated
In Stock: 8,716
Unit Price: $1.64000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.32901
Datasheet

Similar


Diodes Incorporated
In Stock: 2,990
Unit Price: $1.64000
Datasheet

Similar


Diodes Incorporated
In Stock: 8,587
Unit Price: $1.64000
Datasheet

Similar


Diodes Incorporated
In Stock: 150,000
Unit Price: $1.07000
Datasheet

Similar


Rohm Semiconductor
In Stock: 239
Unit Price: $1.89000
Datasheet

Similar


Rohm Semiconductor
In Stock: 15
Unit Price: $1.89000
Datasheet

Similar


Rohm Semiconductor
In Stock: 46,318
Unit Price: $1.89000
Datasheet

Similar


Rohm Semiconductor
In Stock: 4,084
Unit Price: $2.05000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1,995
Unit Price: $1.89000
Datasheet

Similar


Rohm Semiconductor
In Stock: 13,159
Unit Price: $1.89000
Datasheet

Similar


Rohm Semiconductor
In Stock: 8,937
Unit Price: $1.89000
Datasheet
SC 59
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC 59
SC 59

MUN2136T1

DigiKey Part Number
MUN2136T1OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MUN2136T1
Description
TRANS PREBIAS PNP 50V 0.1A SC59
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 230 mW Surface Mount SC-59
Datasheet
 Datasheet
EDA/CAD Models
MUN2136T1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
100 kOhms
Resistor - Emitter Base (R2)
100 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 300µA, 10mA
Current - Collector Cutoff (Max)
500nA
Power - Max
230 mW
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SC-59
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable