DTD143ECHZGT116
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTA115ECAT116

DigiKey Part Number
DTA115ECAT116TR-ND - Tape & Reel (TR)
DTA115ECAT116CT-ND - Cut Tape (CT)
DTA115ECAT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTA115ECAT116
Description
TRANS PREBIAS PNP 50V 0.1A SST3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SST3
Datasheet
 Datasheet
EDA/CAD Models
DTA115ECAT116 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
100 kOhms
Resistor - Emitter Base (R2)
100 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
82 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250 MHz
Power - Max
200 mW
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SST3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.14100$11.41
100$0.70530$70.53
500$0.51630$258.15
1,000$0.45497$454.97
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.37669$1,130.07
6,000$0.33714$2,022.84
9,000$0.31697$2,852.73
15,000$0.29427$4,414.05
21,000$0.28082$5,897.22
30,000$0.26774$8,032.20
75,000$0.23901$17,925.75
150,000$0.22126$33,189.00
300,000$0.20633$61,899.00
Manufacturers Standard Package