
MR850 | |
---|---|
DigiKey Part Number | MR850-ND |
Manufacturer | |
Manufacturer Product Number | MR850 |
Description | DIODE STANDARD 50V 3A AXIAL |
Customer Reference | |
Detailed Description | Diode 50 V 3A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | MR850 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 300 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Axial | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |