MMBZ5229B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 41,226
Unit Price: $0.82000
Datasheet

Similar


onsemi
In Stock: 52,492
Unit Price: $0.90000
Datasheet

Similar


onsemi
In Stock: 24,570
Unit Price: $0.82000
Datasheet

Similar


onsemi
In Stock: 5,474
Unit Price: $1.63000
Datasheet

Similar


onsemi
In Stock: 1,883
Unit Price: $0.82000
Datasheet

Similar


onsemi
In Stock: 10,060
Unit Price: $1.14000
Datasheet

Direct


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.55253
Datasheet

Direct


Central Semiconductor Corp
In Stock: 2,968
Unit Price: $2.77000
Datasheet

Upgrade


Diodes Incorporated
In Stock: 6,000
Unit Price: $2.12000
Datasheet

Upgrade


Diodes Incorporated
In Stock: 5,910
Unit Price: $0.82000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $5.22000
Datasheet

Similar


Diodes Incorporated
In Stock: 13,044
Unit Price: $0.82000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.31121
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.32980
Datasheet
Zener Diode 4.3 V 350 mW ±5% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5229B

DigiKey Part Number
MMBZ5229BFSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBZ5229B
Description
DIODE ZENER 4.3V 350MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 4.3 V 350 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
350 mW
Impedance (Max) (Zzt)
22 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types