Zener Diode 4.3 V 350 mW ±5% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5229B-7

DigiKey Part Number
MMBZ5229BDITR-ND - Tape & Reel (TR)
MMBZ5229BDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MMBZ5229B-7
Description
DIODE ZENER 4.3V 350MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 4.3 V 350 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
350 mW
Impedance (Max) (Zzt)
22 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,000
Stock Options
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.14000$2.14
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$0.44013$13,203.90
75,000$0.41108$30,831.00