MMBT5401 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 67,421
Unit Price: $1.40000
Datasheet

Similar


onsemi
In Stock: 49,702
Unit Price: $1.32000
Datasheet

Similar


onsemi
In Stock: 3,595
Unit Price: $1.56000
Datasheet

Similar


onsemi
In Stock: 2,384
Unit Price: $1.56000
Datasheet

Direct


Diodes Incorporated
In Stock: 508,249
Unit Price: $1.48000
Datasheet

Direct


Diodes Incorporated
In Stock: 1,755
Unit Price: $3.04000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: $1.07026
Datasheet

Similar


Diotec Semiconductor
In Stock: 6,413
Unit Price: $1.07000
Datasheet

Similar


Comchip Technology
In Stock: 6,033
Unit Price: $2.47000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 15,888
Unit Price: $1.07000
Datasheet

Similar


Panjit International Inc.
In Stock: 9,698
Unit Price: $1.07000
Datasheet
Bipolar (BJT) Transistor PNP 150 V 600 mA 300MHz 350 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBT5401

DigiKey Part Number
MMBT5401FSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBT5401
Description
TRANS PNP 150V 0.6A SOT-23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 150 V 600 mA 300MHz 350 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
150 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 10mA, 5V
Power - Max
350 mW
Frequency - Transition
300MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 13,034 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

13,034In Stock
Ships from Rochester Electronics, LLC