
MMBT5401 | |
|---|---|
DigiKey Part Number | 4878-MMBT5401TR-ND - Tape & Reel (TR) 4878-MMBT5401CT-ND - Cut Tape (CT) 4878-MMBT5401DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT5401 |
Description | TRANS PNP 150V 0.6A SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 150 V 600 mA 300MHz 250 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBT5401 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 150 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 10mA, 1V | |
Power - Max | 250 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.66600 | $6.66 |
| 100 | $0.40860 | $40.86 |
| 500 | $0.29516 | $147.58 |
| 1,000 | $0.25816 | $258.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.21099 | $632.97 |
| 6,000 | $0.18709 | $1,122.54 |
| 9,000 | $0.17489 | $1,574.01 |
| 15,000 | $0.16115 | $2,417.25 |
| 21,000 | $0.15300 | $3,213.00 |
| 30,000 | $0.14508 | $4,352.40 |
| 75,000 | $0.12766 | $9,574.50 |
| 150,000 | $0.11689 | $17,533.50 |
| 300,000 | $0.10783 | $32,349.00 |










