
NSVMMBT5401LT3G | |
|---|---|
DigiKey Part Number | NSVMMBT5401LT3GOSTR-ND - Tape & Reel (TR) NSVMMBT5401LT3GOSCT-ND - Cut Tape (CT) NSVMMBT5401LT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVMMBT5401LT3G |
Description | TRANS PNP 150V 0.5A SOT23-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 150 V 500 mA 300MHz 225 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | NSVMMBT5401LT3G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 10mA, 5V |
Mfr | Power - Max 225 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 300MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 150 V | Supplier Device Package SOT-23-3 (TO-236) |
Vce Saturation (Max) @ Ib, Ic 500mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBT5401LT1G | onsemi | 2,362 | MMBT5401LT1GOSCT-ND | $1.48000 | Direct |
| SMMBT5401LT1G | onsemi | 31,425 | SMMBT5401LT1GOSCT-ND | $1.64000 | Direct |
| CMPT5401 TR PBFREE | Central Semiconductor Corp | 2,605 | 1514-CMPT5401TRPBFREECT-ND | $6.00000 | Similar |
| MMBT5401-7-F | Diodes Incorporated | 251,238 | MMBT5401-FDICT-ND | $1.89000 | Similar |
| MMBT5401-G | Comchip Technology | 6,031 | 641-2015-1-ND | $2.55000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $1.00300 | $10.03 |
| 100 | $0.62150 | $62.15 |
| 500 | $0.45300 | $226.50 |
| 1,000 | $0.39817 | $398.17 |
| 2,000 | $0.35180 | $703.60 |
| 5,000 | $0.30145 | $1,507.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.25495 | $2,549.50 |
| 20,000 | $0.23015 | $4,603.00 |

