MMBT4401WT1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 41,477
Unit Price: $1.23000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 10,000
Unit Price: $1.23000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 2,719
Unit Price: $1.23000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.25714
Datasheet

Similar


Diodes Incorporated
In Stock: 579,523
Unit Price: $1.40000
Datasheet

Similar


Diodes Incorporated
In Stock: 56,961
Unit Price: $1.40000
Datasheet

Similar


Diodes Incorporated
In Stock: 26,140
Unit Price: $1.89000
Datasheet

Similar


Diodes Incorporated
In Stock: 371,675
Unit Price: $1.56000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4,419
Unit Price: $1.15000
Datasheet

Similar


Diodes Incorporated
In Stock: 25,514
Unit Price: $1.89000
Datasheet

Similar


Diodes Incorporated
In Stock: 8,975
Unit Price: $1.81000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1,486
Unit Price: $1.89000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 11,793
Unit Price: $1.23000
Datasheet
MMBT2222AWT1G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBT4401WT1

DigiKey Part Number
MMBT4401WT1OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBT4401WT1
Description
TRANS NPN 40V 0.6A SC70-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 600 mA 250MHz 150 mW Surface Mount SC-70-3 (SOT323)
Datasheet
 Datasheet
EDA/CAD Models
MMBT4401WT1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
750mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 1V
Power - Max
150 mW
Frequency - Transition
250MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70-3 (SOT323)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable