


MMST4401-TP | |
---|---|
DigiKey Part Number | MMST4401TPMSTR-ND - Tape & Reel (TR) MMST4401TPMSCT-ND - Cut Tape (CT) MMST4401TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMST4401-TP |
Description | TRANS NPN 40V 0.6A SOT-323 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 250MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 15mA, 150mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 1V | |
Power - Max | 200 mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.14100 | $11.41 |
100 | $0.70530 | $70.53 |
500 | $0.51630 | $258.15 |
1,000 | $0.45497 | $454.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.37669 | $1,130.07 |
6,000 | $0.33714 | $2,022.84 |
9,000 | $0.31697 | $2,852.73 |
15,000 | $0.29427 | $4,414.05 |
21,000 | $0.28082 | $5,897.22 |
30,000 | $0.26774 | $8,032.20 |
75,000 | $0.23901 | $17,925.75 |
150,000 | $0.22126 | $33,189.00 |
300,000 | $0.20633 | $61,899.00 |