Similar
Similar

MM74HC221AN | |
|---|---|
DigiKey Part Number | MM74HC221AN-ND |
Manufacturer | |
Manufacturer Product Number | MM74HC221AN |
Description | IC MMV 2-CIR 22-NS 16-PDIP |
Customer Reference | |
Detailed Description | Monostable Multivibrator 22 ns 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MM74HC221AN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | Yes | |
Propagation Delay | 22 ns | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |



