
SN74LV07AD | |
|---|---|
DigiKey Part Number | 296-3764-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LV07AD |
Description | IC BUFF NON-INVERT 5.5V 14-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV07AD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 16mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.40000 | $8.40 |
| 10 | $6.06200 | $60.62 |
| 50 | $5.11860 | $255.93 |
| 100 | $4.82580 | $482.58 |
| 250 | $4.51688 | $1,129.22 |

