MM74HC174MTC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1,208
Unit Price: $3.70000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: $3.12000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: $1.92206
Datasheet

Similar


Texas Instruments
In Stock: 1,680
Unit Price: $4.19000
Datasheet

Similar


Texas Instruments
In Stock: 1,840
Unit Price: $6.33000
Datasheet

Similar


Texas Instruments
In Stock: 2,774
Unit Price: $4.93000
Datasheet
Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74HC174MTC

DigiKey Part Number
MM74HC174MTC-ND
Manufacturer
Manufacturer Product Number
MM74HC174MTC
Description
IC FF D-TYPE SGL 6-BIT 16-TSSOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MM74HC174MTC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Function
Master Reset
Type
D-Type
Output Type
Non-Inverted
Number of Elements
1
Number of Bits per Element
6
Clock Frequency
31 MHz
Max Propagation Delay @ V, Max CL
28ns @ 6V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
5.2mA, 5.2mA
Voltage - Supply
2V ~ 6V
Current - Quiescent (Iq)
8 µA
Input Capacitance
5 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-TSSOP
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes